help desk software
DATA SHEET

SDA06H1SBD

Littelfuse/C&K

Low Profile DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA06H1SBD
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The C&K COMPONENTS part SDA06H1SBD is a low profile DIP (Dual Inline Package) component. This component is designed to be compact and space-saving, making it ideal for applications where size constraints are a concern. With its low profile design, the SDA06H1SBD offers enhanced flexibility and versatility in circuit board design. This component is suitable for a wide range of industries and applications, including consumer electronics, telecommunications, automotive, and more. The SDA06H1SBD combines high-quality construction with reliable performance, making it an excellent choice for any project requiring a low profile DIP component.
Search Keywords:
SDA06H1SBD
IN STOCK: 2,500
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.11
$77.750
100
$2.58
$258.000
250
$2.24
$560.000
500
$2.13
$1,065.000
1,000
$2.03
$2,030.000
2,500
$1.95
$4,875.000
5,000
$1.91
$9,550.000
7,500 +
$1.88
$14,100.000
Tools/3D Models