Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDA10H1SBD
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
The C&K COMPONENTS SDA10H1SBD is a low profile DIP (Dual In-line Package) component designed for use in electronic devices. With its compact size and low profile, it is perfect for applications where space is limited. This component offers excellent performance and reliability, making it suitable for a wide range of industries including automotive, consumer electronics, and medical devices. Upgrade your electronics with the C&K COMPONENTS SDA10H1SBD for a low profile, high-quality solution.
Search Keywords:
SDA10H1SBD
IN STOCK:
2,520
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
15
$4.000
$60.000
60
$3.548
$212.880
255
$2.937
$748.935
510
$2.722
$1,388.220
1,005
$2.527
$2,539.635
2,505
$2.293
$5,743.965
5,010
$2.205
$11,047.050
7,500
+
$2.183
$16,372.500