help desk software
DATA SHEET

SDS004

Littelfuse/C&K

Side Actuated Detect Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDS004
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2700
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
N/A
Operating Force:
0.74 N
Maximum Current Rating:
0.1@12VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
50000 Cycles
Operating Temperature:
-40 to 85 °C
Body Orientation:
Right Angle
Side Actuated Detect Switch
Search Keywords:
SDS004
IN STOCK: 5,475
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.884
$22.100
250
$0.728
$182.000
500
$0.717
$358.500
1,000
$0.697
$697.000
2,700
$0.644
$1,738.800
5,400
$0.628
$3,391.200
8,100
$0.618
$5,005.800
10,800 +
$0.609
$6,577.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models