Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDT001
RoHS:
Yes
HTS:
8536509040
COO:
CN
Supplier Standard Pack
2200
Package Type:
Reel
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
2.2 mm
Operating Force:
0.29 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-20 to 70 °C
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Detector N.O. SPDT Lever Gull Wing 0.001A 5VDC SMD T/R
This product is not in stock and cannot be back-ordered
Product Guides