help desk software
DATA SHEET

SDT004

Littelfuse/C&K

Switch Detector N.O. SPDT Lever Gull Wing 0.001A 5VDC SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SDT004
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2200
Package Type:
Reel
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
2.2 mm
Operating Force:
0.29 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
100000 Cycles
Operating Temperature:
-20 to 70 °C
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Detector N.O. SPDT Lever Gull Wing 0.001A 5VDC SMD T/R
Search Keywords:
SDT004
  This product is discontinued, but still in stock
IN STOCK: 175
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.98
$59.800
100
$5.89
$589.000
250
$5.81
$1,452.500
550
$5.72
$3,146.000
1,100
$3.03
$3,333.000
1,650
$2.13
$3,514.500
2,200 +
$2.09
$4,598.000
Tools/3D Models
Product Guides