Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
SER0GAU0A
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Search Keywords:
SER0GAU0A
IN STOCK:
400
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.397
$41.985
50
$5.869
$293.450
100
$5.369
$536.900
300
$5.094
$1,528.200
500
$5.043
$2,521.500
1,000
$4.939
$4,939.000
2,500
$4.887
$12,217.500
5,000
+
$4.863
$24,315.000
DOWNLOADS