help desk software
DATA SHEET

SER2LGYRDGNAUEE

Littelfuse/C&K

Microminiature SPDT, Key Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SER2LGYRDGNAUEE
Alias/AKA:
752030-3002
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red/Green
Microminiature SPDT, Key Switch
Search Keywords:
SER2LGYRDGNAUEE
IN STOCK: 59
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.66
$88.300
25
$14.25
$356.250
50
$13.81
$690.500
125
$13.43
$1,678.750
250
$13.19
$3,297.500
375
$12.94
$4,852.500
500 +
$12.17
$6,085.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models