Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
SERBKAUEE
Alias/AKA:
752010-1000
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Package Type:
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Search Keywords:
SERBKAUEE
IN STOCK:
390
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.32
$61.600
25
$10.74
$268.500
50
$10.41
$520.500
100
$10.00
$1,000.000
300
$9.38
$2,814.000
500
$8.59
$4,295.000
1,000
+
$7.59
$7,590.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS