help desk software

SERLBKGN7.62AUOA

Littelfuse/C-K

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
SERLBKGN7.62AUOA
Alias/AKA:
750010-2004
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Green
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords:
SERLBKGN762AUOA
IN STOCK: 227
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.59
$77.950
25
$10.90
$272.500
50
$9.97
$498.500
100
$9.66
$966.000
300
$9.46
$2,838.000
500
$9.41
$4,705.000
1,000 +
$9.36
$9,360.000
DOWNLOADS