Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SERLBKRDAU0A
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red
Microminiature SPDT, Key Switch
Search Keywords:
SERLBKRDAU0A
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
125
$10.31
$1,288.750
250
$6.35
$1,587.500
375
$5.02
$1,882.500
500
+
$4.92
$2,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides