Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SERLBKRDAUEE
Alias/AKA:
752010-2000
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red
Microminiature SPDT, Key Switch
Search Keywords:
SERLBKRDAUEE
IN STOCK:
442
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.58
$52.900
25
$9.68
$242.000
50
$9.53
$476.500
125
$9.39
$1,173.750
250
$9.25
$2,312.500
375
$9.11
$3,416.250
500
+
$8.97
$4,485.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides