Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SERULRDAU0A
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.3 x 12.3 x 8.4 mm
Actuator Style:
N/A
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red
Microminiature SPDT, Key Switch
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
125
$9.30
$1,162.500
250
$5.72
$1,430.000
375
$4.53
$1,698.750
500
+
$4.44
$2,220.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides