help desk software

SET2LBKRDGNAUEE

Littelfuse/C-K

Microminiature SPDT, Key Switch

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
SET2LBKRDGNAUEE
Alias/AKA:
752010-6000
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.1 x 17.3 x 14.3 mm
Actuator Style:
Wide Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red/Green
Microminiature SPDT, Key Switch
IN STOCK: 532
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.98
$79.900
25
$12.90
$322.500
70
$12.51
$875.700
140
$12.12
$1,696.800
280
$12.01
$3,362.800
560
$11.88
$6,652.800
1,050 +
$11.82
$12,411.000
Please Note: Item may be subject to tariff fee if shipping within the United States