SETLBKGN7.62AUEE
Littelfuse/C&KSwitch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SETLBKGN7.62AUEE
Alias/AKA:
752010-5004
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack
70
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.1 x 17.3 x 14.3 mm
Actuator Style:
Wide Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Green
Life Cycle:
Discontinued
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
Search Keywords:
SETLBKGN762AUEE
This product is discontinued, but still in stock
IN STOCK:
180
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$13.67
$27.340
10
$11.92
$119.200
25
$10.95
$273.750
100
$10.56
$1,056.000
140
$10.40
$1,456.000
280
$10.25
$2,870.000
420
$10.10
$4,242.000
560
+
$9.95
$5,572.000
Product Guides