help desk software
DATA SHEET

SPA02B

Littelfuse/C&K

Single In-line Package DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SPA02B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
Straight13440
Actuator Style:
Recessed Slide13439
Actuator Length:
0 mm
Number of Positions:
213458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.01@20VDC A
Contact Plating:
Gold/Nickel13443
Terminal Pitch:
2.54 mm
The C&K COMPONENTS part SPA02B is a Single In-line Package DIP designed for a variety of electronic applications. With its compact size and convenient design, this component offers easy installation and reliable performance. Ideal for use in a wide range of electronic devices, the SPA02B provides a sturdy and versatile solution for your project needs.
Search Keywords:
SPA02B
IN STOCK: 1,443
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Multiple:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.325
$116.250
250
$2.005
$501.250
500
$1.792
$896.000
1,250
$1.717
$2,146.250
2,500
$1.560
$3,900.000
3,750
$1.544
$5,790.000
5,000 +
$1.496
$7,480.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models