Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SPA04B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Body Orientation:
Right Angle13440
Actuator Style:
Raised Slide13439
Actuator Length:
0 mm
Number of Positions:
413458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.01@20VDC A
Contact Plating:
Gold/Nickel13443
Terminal Pitch:
2.54 mm
The C&K COMPONENTS part SPA04B is a Single In-line Package (SIP) DIP. This miniature electronic component is designed for applications where space is at a premium, such as consumer electronics, telecommunications, and automotive industries. With its compact size and high-performance capabilities, the SPA04B offers a reliable solution for connecting and transmitting signals in circuit boards. Its single-row configuration makes it easy to mount and solder, saving time and effort during the assembly process. Experience exceptional quality and performance with the C&K COMPONENTS part SPA04B, the perfect choice for your electronic development needs.
Search Keywords:
SPA04B
IN STOCK:
529
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
750
Multiple:
30
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
30
$2.746
$82.380
120
$2.512
$301.440
270
$2.418
$652.860
510
$2.394
$1,220.940
750
$2.370
$1,777.500
1,500
$2.346
$3,519.000
2,250
$2.323
$5,226.750
3,000
+
$2.300
$6,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3329P-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hol...
MDPSLFS
Sealed Tackt Switch - Hard Actuator -Silver - 1VA
SPA08B
Single In-line Package DIP
1751293
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
DSP1N5S5
Module DC-DC - 1-OUT - 5V - 0.15A - 0.75W - 4-Pin - SIP.