help desk software
DATA SHEET

SPA06AB

Littelfuse/C&K

Single In-line Package DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SPA06AB
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Body Orientation:
Right Angle13440
Actuator Style:
Recessed Slide13439
Actuator Length:
0 mm
Number of Positions:
613458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.01@20VDC A
Contact Plating:
Gold/Nickel13443
Terminal Pitch:
2.54 mm
The SPA06AB is a Single In-line Package (DIP) from C&K COMPONENTS. Designed for reliable and efficient circuit connections, this compact and versatile component offers a convenient solution for various electronic applications. The SPA06AB features a simple and straightforward design, making it easy to install and solder onto printed circuit boards. With its high-quality construction and excellent performance, this DIP is suitable for a wide range of industries, including telecommunications, consumer electronics, and automotive. Whether you need to connect integrated circuits, resistors, or capacitors, the SPA06AB delivers exceptional reliability and durability. Trust C&K COMPONENTS for all your electronic component needs.
Search Keywords:
SPA06AB
IN STOCK: 275
Can Ship immediately
On Order:
550   can ship 3/6/25 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
438
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.59
$32.950
100
$4.82
$482.000
250
$4.49
$1,122.500
438
$4.35
$1,905.300
875
$4.11
$3,596.250
1,313
$4.01
$5,265.130
1,750 +
$3.95
$6,912.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models