Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
SPA08B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Body Orientation:
Right Angle13440
Actuator Style:
Raised Slide13439
Actuator Length:
0 mm
Number of Positions:
813458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.01@20VDC A
Contact Plating:
Gold/Nickel13443
Terminal Pitch:
2.54 mm
Single In-line Package DIP
Search Keywords:
SPA08B
IN STOCK:
556
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
20
$5.408
$108.160
60
$5.101
$306.060
100
$4.407
$440.700
260
$3.967
$1,031.420
500
$3.676
$1,838.000
1,000
$3.412
$3,412.000
2,500
$3.273
$8,182.500
5,000
+
$3.241
$16,205.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3329P-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hol...
MDPSLFS
Sealed Tackt Switch - Hard Actuator -Silver - 1VA
SPA04B
Single In-line Package DIP
1751293
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
DSP1N5S5
Module DC-DC - 1-OUT - 5V - 0.15A - 0.75W - 4-Pin - SIP.