help desk software

T101KCQE

Littelfuse/C&K

Subminiature Toggle Switch

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T101KCQE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Tray
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@120VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
Subminiature Toggle Switch
Search Keywords:
T101KCQE
IN STOCK: 29
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.30
$34.300
10
$23.56
$235.600
25
$19.70
$492.500
50
$19.27
$963.500
100
$18.87
$1,887.000
150
$18.68
$2,802.000
200 +
$16.99
$3,398.000