Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T101MH9V3BE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
10.57 x 6.1 x 19.94 mm
Operating Temperature:
-30 to 85 °C
The C&K Components T101MH9V3BE is a subminiature toggle switch designed for reliable and efficient use in various applications. With its compact size and durable construction, this toggle switch offers excellent performance and longevity. It features a simple ON/OFF functionality, making it easy to control and operate. The T101MH9V3BE toggle switch is ideal for use in electronic devices, industrial equipment, and automotive applications. Its high-quality design ensures excellent electrical conductivity and long-lasting durability. Choose the C&K Components T101MH9V3BE subminiature toggle switch for reliable and efficient operation in your projects and applications.
Search Keywords:
T101MH9V3BE
IN STOCK:
336
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.57
$47.850
25
$7.41
$185.250
50
$7.26
$363.000
100
$7.15
$715.000
300
$7.04
$2,112.000
500
$6.94
$3,470.000
1,000
+
$6.75
$6,750.000
CUSTOMERS
ALSO BOUGHT
3006P-1-103
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
820-AG11D-ESL-LF
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
T108MH9V3BE
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket...
T201MH9V3BE
Subminiature Toggle Switch
2773001112
Ferrite Beads Axial 64Ohm 25MHz T/R