Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T101MY9AVBE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
6.1 x 25.2 x 8.77 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS T101MY9AVBE is a subminiature toggle switch with high-quality construction and reliable performance. This toggle switch is specifically designed for applications where space is limited and precision is required. Featuring a durable build, it can withstand harsh environments and heavy usage. With its compact size, it is ideal for use in various electronic devices and appliances. The T101MY9AVBE toggle switch from C&K COMPONENTS offers an excellent combination of reliability, versatility, and compact design, making it an excellent choice for any project.
Search Keywords:
T101MY9AVBE
IN STOCK:
40
Ships today, if you order in
On Order:
280
can ship 1/20/25
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$16.20
$81.000
40
$10.35
$414.000
80
$10.13
$810.400
120
$10.03
$1,203.600
280
$9.82
$2,749.600
520
$9.48
$4,929.600
1,000
+
$9.38
$9,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS0850500F080S1A
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 80gf Operating Force - Solder...
4608X-101-101LF
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole...
Y2011U2C203NQ
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed