help desk software
DATA SHEET

T102SHZBE

Littelfuse/C&K

Subminiature Toggle Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T102SHZBE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 6.1 x 27.69 mm
Operating Temperature:
-30 to 85 °C
Subminiature Toggle Switch
Search Keywords:
T102SHZBE
IN STOCK: 36
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.09
$90.450
25
$12.64
$316.000
50
$11.57
$578.500
100
$11.32
$1,132.000
250
$10.70
$2,675.000
500
$10.41
$5,205.000
1,000 +
$10.27
$10,270.000
Tools/3D Models