Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T103MH9V3BE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
10.57 x 6.1 x 19.94 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS T103MH9V3BE is a rugged and reliable subminiature toggle switch, perfect for a wide range of applications. With a compact design and high-quality construction, this switch offers durability and precision performance. Trust in C&K COMPONENTS for all your switching needs.
Search Keywords:
T103MH9V3BE
IN STOCK:
492
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
10
$12.27
$122.700
25
$11.56
$289.000
50
$10.92
$546.000
75
$10.81
$810.750
100
+
$9.37
$937.000
Product Guides