Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T105SHZQE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
2@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 6.1 x 27.62 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS T105SHZQE is a subminiature toggle switch designed for various applications. This high-quality switch is perfect for use in tight spaces where size is a concern. The T105SHZQE offers reliable performance and durability, making it suitable for a wide range of industries such as telecommunications, medical devices, and consumer electronics. With its compact design and easy installation, this toggle switch is an excellent choice for any project requiring a reliable and efficient switch.
Search Keywords:
T105SHZQE
IN STOCK:
59
Ships today, if you order in
On Order:
400
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.50
$57.500
25
$10.20
$255.000
50
$9.42
$471.000
200
$8.76
$1,752.000
400
$8.67
$3,468.000
600
$8.02
$4,812.000
1,000
+
$7.08
$7,080.000
Product Guides