T108MH9V3BE
Littelfuse/C&KSwitch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T108MH9V3BE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
10.57mm x 6.1mm x 19.94mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Search Keywords:
T108MH9V3BE
IN STOCK:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.99
$89.950
10
$14.25
$142.500
20
$12.45
$249.000
40
$11.22
$448.800
60
$10.62
$637.200
80
+
$10.15
$812.000
DOWNLOADS