Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T108P3T9ABE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
Subminiature Toggle Switch
Search Keywords:
T108P3T9ABE
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.40
$72.000
25
$13.05
$326.250
50
$12.47
$623.500
100
$11.93
$1,193.000
250
$11.44
$2,860.000
500
$8.01
$4,005.000
1,000
+
$7.89
$7,890.000
Product Guides