Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T201KZQE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Tray
The C&K COMPONENTS part T201KZQE is a high-quality subminiature toggle switch that provides reliable and precise control in a compact design. Ideal for use in a variety of applications, this toggle switch features a durable construction and a short actuator for easy operation. With its precision-engineered design and excellent electrical performance, the T201KZQE toggle switch is the perfect choice for those seeking reliable and versatile toggle switch solutions.
Search Keywords:
T201KZQE
IN STOCK:
19
Ships today, if you order in
On Order:
285
can ship 11/21/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$37.63
$37.630
10
$26.30
$263.000
25
$24.06
$601.500
80
$22.20
$1,776.000
160
$21.86
$3,497.600
320
$21.54
$6,892.800
560
+
$21.21
$11,877.600
CUSTOMERS
ALSO BOUGHT
8121SD9AGE
Snap-acting Momentary Pushbutton Switches
7411K2ZQE
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Sol...
7201K2ZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...
8121SHZGE
Snap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28...
7401K2ZQE
Miniature Toggle Switch - 4P (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...