Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T201LTKCQE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.13 x 9.14 x 21.52 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS T201LTKCQE is a high-quality subminiature toggle switch suitable for a wide range of applications. With its compact size and durable construction, this switch offers a reliable and long-lasting performance. It features a standard toggle actuator and is designed for panel mounting. Whether you need it for electronic equipment, industrial machinery, or even automotive applications, the T201LTKCQE toggle switch from C&K COMPONENTS is sure to meet your needs.
Search Keywords:
T201LTKCQE
IN STOCK:
221
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.43
$82.150
10
$14.36
$143.600
25
$13.13
$328.250
50
$12.73
$636.500
100
$12.60
$1,260.000
150
$12.21
$1,831.500
200
+
$12.09
$2,418.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
E68-00A
Panel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL
6EEB1
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
3F20
SOLID STATE RELAY 24-280 V - EMI noise Filter-Three phase
1432563
Conn Power Stud Blocks 4 POS 38.9mm Screw Cable Mount 230A
97-3057-1004-1(621)
Backshell Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy