Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T201MH9V3BE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
10.57 x 9.14 x 19.94 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS T201MH9V3BE is a high-quality subminiature toggle switch, designed to provide reliable performance in a compact form factor. This versatile toggle switch is perfect for a wide range of applications, including industrial machinery, aerospace, and telecommunications equipment. With its durable construction and dependable functionality, the T201MH9V3BE is a great choice for any project requiring a subminiature toggle switch.
Search Keywords:
T201MH9V3BE
IN STOCK:
54
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.03
$80.150
25
$14.63
$365.750
50
$13.76
$688.000
100
$12.46
$1,246.000
300
$12.21
$3,663.000
500
$11.92
$5,960.000
1,000
+
$11.80
$11,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
45718-0002
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
T108MH9V3BE
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket...
T101MH9V3BE
Subminiature Toggle Switch
LMK325BJ476MM-T
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 1210 - Tape&Reel
14FF-2Z-A1
Relay Sockets PC Pin 10A 250VAC Through Hole 2Pole