Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T201SHCQE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.13mm x 9.14mm x 23.56 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS T201SHCQE is a high-quality subminiature toggle switch perfect for applications requiring compact and reliable switching. With its compact size, this toggle switch offers space-saving benefits without compromising performance. It is designed to handle low power and low voltage applications, making it ideal for various electronic devices and circuits. The T201SHCQE features a robust construction, ensuring durability and longevity even in demanding environments. This subminiature toggle switch is easy to install and operate, providing a smooth and reliable toggle action. Trust the C&K COMPONENTS T201SHCQE for your subminiature toggle switch needs and experience dependable switching performance.
Search Keywords:
T201SHCQE
IN STOCK:
6
Ships today, if you order in
On Order:
300
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$15.41
$77.050
25
$13.73
$343.250
50
$12.96
$648.000
100
$12.48
$1,248.000
250
$11.70
$2,925.000
500
$10.83
$5,415.000
1,000
+
$9.72
$9,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
5745967-8
25 RCPT SP/FMS INSRT
222006-1
RECEPTACLE,PRESS FIT,COML BNC
PT02A-14-18S
Conn Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
PT06A-12-4S(SR)
Circular Connector Plug - Female Sockets - 4 Position - 12-4 Shell Size - Bayonet Lock - S...