Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
T203SHCQE
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
2@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.13 x 9.14 x 23.56 mm
Operating Temperature:
-30 to 85 °C
Subminiature Toggle Switch
Search Keywords:
T203SHCQE
IN STOCK:
134
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.88
$89.400
10
$17.61
$176.100
20
$15.71
$314.200
40
$14.56
$582.400
60
$14.29
$857.400
80
+
$13.65
$1,092.000
Product Guides