Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TDD01H0SB1R
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
1
Pole Throw Configuration:
SPDT
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
N/R
The C&K COMPONENTS TDD01H0SB1R is a versatile and reliable Jumper Switch. This compact and user-friendly component is designed to provide easy and convenient switching functionality in various applications. With a durable build and precise performance, this Jumper Switch ensures efficient connections and seamless operation. Whether used in consumer electronics, industrial equipment, or automotive systems, the TDD01H0SB1R offers a dependable solution for your switching needs.
Search Keywords:
TDD01H0SB1R
IN STOCK:
8,564
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$2.10
$21.000
100
$1.51
$151.000
250
$1.48
$370.000
500
$1.46
$730.000
1,000
$1.37
$1,370.000
3,000
$1.31
$3,930.000
5,000
$1.26
$6,300.000
8,000
+
$1.24
$9,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides