help desk software
DATA SHEET

TDP04H0SB1

Littelfuse/C&K

Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TDP04H0SB1
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Body Orientation:
Straight
Actuator Style:
Flush Piano
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
1.27 mm
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
Search Keywords:
TDP04H0SB1
IN STOCK: 1,050
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
263
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.05
$30.500
50
$2.61
$130.500
100
$2.38
$238.000
263
$2.17
$570.710
525
$1.90
$997.500
788
$1.80
$1,418.400
1,050 +
$1.69
$1,774.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models