Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
TFCGF5SP0040Y
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Thermoplastic/Pin Plunger
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.25 mm
Operating Force:
0.74 N
Termination Style:
Quick Connect
Dimension:
38.2 x 10.2 x 20.27 mm
Body Orientation:
Straight
IP Rating:
N/A
Miniature Snap-acting Switch
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.06
$55.300
25
$10.00
$250.000
50
$9.53
$476.500
100
$9.25
$925.000
250
$8.72
$2,180.000
500
$6.70
$3,350.000
1,000
+
$6.52
$6,520.000
DOWNLOADS