Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TFCGK6ST1840Y
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Thermoplastic/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.57 mm
Operating Force:
0.2 N
Termination Style:
Quick Connect
Dimension:
82.9 x 10.2 x 20.83 mm
Body Orientation:
Straight
IP Rating:
N/A
Miniature Snap-acting Switch
Search Keywords:
TFCGK6ST1840Y
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.64
$43.200
25
$7.02
$175.500
80
$6.71
$536.800
160
$5.81
$929.600
320
$5.08
$1,625.600
560
$5.00
$2,800.000
1,040
$4.92
$5,116.800
2,560
+
$4.81
$12,313.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides