help desk software
DATA SHEET

TFCGV3VT185BC

Littelfuse/C&K

Miniature Snap-acting Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TFCGV3VT185BC
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.57 mm
Operating Force:
0.2 N
Termination Style:
Quick Connect
Dimension:
84.6 x 10.2 x 21.23 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Miniature Snap-acting Switch
Search Keywords:
TFCGV3VT185BC
  This product is discontinued, but still in stock
IN STOCK: 26
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.78
$33.900
25
$5.68
$142.000
100
$4.94
$494.000
250
$4.26
$1,065.000
500
$3.62
$1,810.000
1,000
$3.52
$3,520.000
2,500
$3.14
$7,850.000
5,000 +
$3.09
$15,450.000
Tools/3D Models