help desk software
DATA SHEET

TFCJL3SP0040C

Littelfuse/C&K

Miniature Snap-acting Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TFCJL3SP0040C
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic/Pin Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.25 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
38.2 x 10.2 x 20.27 mm
Body Orientation:
Straight
IP Rating:
N/A
Miniature Snap-acting Switch
Search Keywords:
TFCJL3SP0040C
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.97
$29.850
50
$4.85
$242.500
100
$4.63
$463.000
250
$4.43
$1,107.500
500
$2.99
$1,495.000
1,000
$2.94
$2,940.000
2,500
$2.66
$6,650.000
5,000 +
$2.59
$12,950.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models