help desk software
DATA SHEET

TMCGD6ST1840C

Littelfuse/C&K

Miniature Snap-acting Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TMCGD6ST1840C
Alias/AKA:
2TMT184
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic/Lever
Contact Rating @ Voltage:
248.57 A
Maximum Movement Differential:
1.98 mm
Operating Force:
0.2 N
Termination Style:
Quick Connect
Dimension:
82.6 x 10.2 x 21.43 mm
Body Orientation:
Straight
IP Rating:
N/A
The TMCGD6ST1840C is a high-quality miniature snap-acting switch manufactured by C&K Components. This compact switch is designed for reliable performance in a variety of applications where precise and responsive switching is required. With its compact size and durable construction, the TMCGD6ST1840C is an excellent choice for use in electronic devices, appliances, and other products where space is limited. Trust C&K Components for top-quality switches that meet your exacting specifications.
Search Keywords:
TMCGD6ST1840C
IN STOCK: 83
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.97
$79.850
25
$7.68
$192.000
80
$6.65
$532.000
160
$6.22
$995.200
320
$5.91
$1,891.200
560
$5.85
$3,276.000
1,040
$5.79
$6,021.600
2,560 +
$5.73
$14,668.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models