help desk software

TP11SH9ABE

Littelfuse/C&K

Tiny Pushbutton Switches .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TP11SH9ABE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
OFF Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
The TP11SH9ABE is a miniature pushbutton switch designed by C&K COMPONENTS. With a compact size, this tiny switch is perfect for applications where space is limited. It features a short actuator and has a momentary action, allowing for easy and convenient operation. Despite its small size, the TP11SH9ABE offers excellent durability and reliability, ensuring a long lifespan. This pushbutton switch is ideal for various industries and applications, including consumer electronics, automotive, telecommunications, and more. Trust C&K COMPONENTS to provide high-quality and reliable components for all your switch needs.
Search Keywords:
TP11SH9ABE
IN STOCK: 3,633
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.47
$37.350
25
$6.34
$158.500
50
$6.27
$313.500
200
$6.21
$1,242.000
400
$6.15
$2,460.000
600
$6.08
$3,648.000
1,000 +
$6.02
$6,020.000