help desk software
DATA SHEET

TS01AKE

Littelfuse/C&K

Tiny Slide Switch

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TS01AKE
RoHS:
No
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
10.16 x 13.13 x 5.59 mm
Life Cycle:
Discontinued
Tiny Slide Switch
Search Keywords:
TS01AKE
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models