Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
TS01CQE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@120VAC 28VDC A
Contact Plating:
Silver
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
10.16 x 5.08 x 12.91 mm
Tiny Slide Switch
Search Keywords:
TS01CQE
IN STOCK:
542
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.27
$31.350
25
$5.48
$137.000
100
$4.94
$494.000
250
$4.74
$1,185.000
500
$4.56
$2,280.000
1,000
$4.45
$4,450.000
2,500
$4.38
$10,950.000
5,000
+
$4.29
$21,450.000
DOWNLOADS