Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
TS01WBE
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
Wire Wrap
Dimension:
10.16 x 5.08 x 28.15 mm
Tiny Slide Switch
Search Keywords:
TS01WBE
IN STOCK:
342
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.20
$51.000
25
$7.13
$178.250
80
$6.01
$480.800
160
$5.47
$875.200
320
$5.21
$1,667.200
560
$5.18
$2,900.800
1,040
$5.16
$5,366.400
2,560
+
$5.13
$13,132.800
DOWNLOADS