help desk software
DATA SHEET

TS02CKE

Littelfuse/C&K

Tiny Slide Switch

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
TS02CKE
RoHS:
No
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPST
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
10.16 x 5.08 x 12.91 mm
Life Cycle:
Discontinued
Tiny Slide Switch
Search Keywords:
TS02CKE
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 50
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.900
$69.000
50
$5.600
$280.000
100
$4.815
$481.500
500
$4.010
$2,005.000
1,000
$3.885
$3,885.000
2,500
$3.866
$9,665.000
10,000
$3.847
$38,470.000
50,000 +
$3.827
$191,350.000
Tools/3D Models