Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U11J1ZQE2
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Miniature Rocker & Lever Handle Switch
Search Keywords:
U11J1ZQE2
Possible Replacement options available. See Alternatives
IN STOCK:
1,847
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.03
$70.150
25
$9.79
$244.750
50
$8.95
$447.500
100
$8.34
$834.000
250
$8.17
$2,042.500
500
$8.04
$4,020.000
1,000
$7.92
$7,920.000
2,500
+
$7.80
$19,500.000
DOWNLOADS