Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U11SYZGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7mm x 6.86mm x 32.39 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch
Search Keywords:
U11SYZGE
Possible Replacement options available. See Alternatives
IN STOCK:
104
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.09
$40.450
25
$6.65
$166.250
50
$6.55
$327.500
100
$6.38
$638.000
300
$5.89
$1,767.000
500
$5.80
$2,900.000
1,000
$5.71
$5,710.000
2,500
+
$5.54
$13,850.000
DOWNLOADS