help desk software
DATA SHEET

U11SYZQE

Littelfuse/C&K

Miniature Toggle Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U11SYZQE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 32.39 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch
Search Keywords:
U11SYZQE
  Possible Replacement options available.  See Alternatives
IN STOCK: 94
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
25
$6.50
$162.500
50
$5.74
$287.000
100
$5.56
$556.000
300
$5.45
$1,635.000
500
$5.39
$2,695.000
1,000
$5.33
$5,330.000
2,500 +
$5.28
$13,200.000
Tools/3D Models