Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U15P3YZQE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 33.15 mm
Operating Temperature:
-30 to 85 °C
The C&K COMPONENTS U15P3YZQE is a reliable and versatile miniature toggle switch. With its compact design and durable construction, this toggle switch can fit into tight spaces without compromising on performance. It features a sturdy toggle lever that provides easy on/off operation, making it ideal for various applications. Whether you need a reliable switch for your electronics project or industrial equipment, the U15P3YZQE from C&K COMPONENTS is an excellent choice.
Search Keywords:
U15P3YZQE
IN STOCK:
107
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$18.77
$93.850
10
$14.87
$148.700
25
$12.99
$324.750
50
$11.88
$594.000
75
$11.51
$863.250
100
+
$11.40
$1,140.000
Product Guides