U211SYZQE
Littelfuse/C&KSwitch Toggle ON ON ON SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U211SYZQE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 32.39 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
U211SYZQE
Possible Replacement options available. See Alternatives
IN STOCK:
6
Can Ship immediately
On Order:
100
can ship 12/4/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.66
$88.300
10
$15.43
$154.300
25
$14.12
$353.000
50
$13.68
$684.000
75
$13.47
$1,010.250
100
+
$13.13
$1,313.000
DOWNLOADS