help desk software
DATA SHEET

U21K19V6GE

Littelfuse/C&K

Miniature Toggle Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U21K19V6GE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Locking Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
19.56 x 11.43 x 38.78 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch
IN STOCK: 0
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$19.23
$384.600
40
$14.42
$576.800
60
$13.46
$807.600
80 +
$13.19
$1,055.200
Tools/3D Models