Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
U21L1PY9V4QE
RoHS:
Yes
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 11.43 x 41.15 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch
Search Keywords:
U21L1PY9V4QE
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$19.68
$39.360
10
$13.75
$137.500
18
$13.62
$245.160
36
$12.45
$448.200
54
$12.07
$651.780
72
+
$11.95
$860.400
DOWNLOADS